
* Images are for reference only
HDGC2012WV-S-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WV-S-9P
- JLCPCB Part #
- C5197137
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 250V 2mm 3A 7.2mm 8.8mm 9 9P Beige Brass PA PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.3086
50+
$0.2440
150+
$0.2162
500+
$0.1740
2500+
$0.1587
5000+
$0.1494
Related Products
Welcome back, may I help you?