
* Images are for reference only
0.5K-1.5W-4PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-1.5W-4PWB
- JLCPCB Part #
- C5337039
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.5mm 4P Brass Double-Sided Contacts, Top and Bottom Entry Non-Latching Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2440
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2440
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
50+
$0.0738
150+
$0.0727
500+
$0.0716
Related Products