
* Images are for reference only
HDGC2012WR-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WR-S-2P
- JLCPCB Part #
- C5197119
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.7mm 6.9mm Brass PA PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1333
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1283
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
50+
$0.1053
150+
$0.0919
700+
$0.0773
2800+
$0.0691
4900+
$0.0651
Related Products
Welcome back, may I help you?