
* Images are for reference only
0.5K-DHQX-10PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-DHQX-10PWB
- JLCPCB Part #
- C5292458
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 10P 2mm 50V Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.1136
50+
$0.0904
150+
$0.0788
500+
$0.0701
2000+
$0.0577
4000+
$0.0542
Related Products
Welcome back, may I help you?