
* Images are for reference only
HDGC2008WV-04P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2008WV-04P
- JLCPCB Part #
- C5175178
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P 5.1mm 7.8mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2773
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2766
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0239
600+
$0.0206
2000+
$0.0175
10000+
$0.0157
20000+
$0.0147
Related Products
Welcome back, may I help you?