
* Images are for reference only
HDGC2008WR-10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2008WR-10P
- JLCPCB Part #
- C5175193
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm 5.1mm 7.8mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 222
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0661
150+
$0.0575
1000+
$0.0473
2000+
$0.0421
5000+
$0.0396
Related Products
Welcome back, may I help you?