This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0.5K-A-16PBF

Extended
Manufacturer
HDGC
MFR.Part #
0.5K-A-16PBF
JLCPCB Part #
C2914211
Package
SMD,P=0.5mm(Staggered pins)
Description
-20℃~+85℃ 0.3mm 0.5mm 16P 4.5mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 512

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 489

In-stock Item Pricing

Qty Unit Price
1+ $0.1156
50+ $0.0917
150+ $0.0782
500+ $0.0692
2500+ $0.0622
5000+ $0.0585

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons