
* Images are for reference only
HDGC2006WR-2*14P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2006WR-2*14P
- JLCPCB Part #
- C5276830
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 14 2 250V 28P 2mm 2x14P 30mm 3A 5mm 9.6mm Beige PHD Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2319
50+
$0.1834
150+
$0.1625
500+
$0.1264
2500+
$0.1148
5000+
$0.1079
Related Products
Welcome back, may I help you?