This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HDGC1508WV-14P

Extended
Manufacturer
HDGC
MFR.Part #
HDGC1508WV-14P
JLCPCB Part #
C52711105
Package
Plugin,P=2mm
Description
1 1.5mm 14 14P 1x14P 24.74mm 3.95mm 6.42mm Through Hole 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0792
50+ $0.0630
150+ $0.0550
1000+ $0.0489
2000+ $0.0441
5000+ $0.0416

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons