
* Images are for reference only
HDGC1002WVD-S-2X5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WVD-S-2X5P
- JLCPCB Part #
- C3041207
- Package
- SMD,P=1mm
- Description
- 10P 1mm 2 2x5P 4.8mm 5 5.8mm 7.3mm Copper alloy SHD Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 549
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 548
In-stock Item Pricing
Qty Unit Price
1+
$0.3854
10+
$0.3019
30+
$0.2666
100+
$0.2232
500+
$0.2039
1000+
$0.1911
Related Products
Welcome back, may I help you?