
* Images are for reference only
HDGC1501WR-2P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WR-2P-2
- JLCPCB Part #
- C53135730
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 1x2P 2 2P 3.95mm 5.47mm 6.74mm Right Angle ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0137
500+
$0.0107
2000+
$0.0091
5000+
$0.0081
25000+
$0.0072
50000+
$0.0068
Related Products
Welcome back, may I help you?