
* Images are for reference only
HDGC1501WRA-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WRA-S-2P
- JLCPCB Part #
- C5350323
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 100V 1x2P 2 2A 2P 6.35mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 678
In-stock Item Pricing
Qty Unit Price
1+
$0.2911
50+
$0.2286
150+
$0.2019
800+
$0.1683
2400+
$0.1535
4800+
$0.1445
Related Products
Welcome back, may I help you?