
* Images are for reference only
HDGC1254WR-S-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1254WR-S-12P
- JLCPCB Part #
- C5197194
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 12 125V 12P 1A 1x12P 6.5mm Auxiliary Solder Pin Beige Brass Gold PanelMate(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.3488
50+
$0.2757
150+
$0.2445
500+
$0.2053
2000+
$0.1793
4000+
$0.1689
Related Products