
* Images are for reference only
HDGC1500WVA-15P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1500WVA-15P
- JLCPCB Part #
- C52989353
- Package
- Plugin,P=1.5mm
- Description
- 1 1.5mm 15 15P 1x15P 26.24mm 4.48mm 6.42mm Through Hole 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0913
50+
$0.0727
150+
$0.0634
1000+
$0.0563
2000+
$0.0507
5000+
$0.0479
Related Products
Welcome back, may I help you?