
* Images are for reference only
HDGC1257WV-S-15P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1257WV-S-15P
- JLCPCB Part #
- C5175287
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 15 15P 1A 1x15P 4.2mm 4.95mm 50V Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1138
In-stock Item Pricing
Qty Unit Price
1+
$0.3265
50+
$0.2583
150+
$0.2290
1000+
$0.1926
2000+
$0.1764
5000+
$0.1666
Related Products
Welcome back, may I help you?