
* Images are for reference only
HDGC1257WR-S-11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1257WR-S-11P
- JLCPCB Part #
- C3041124
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 150V 1A 1x11P 4.35mm 4.9mm Auxiliary Solder Pin Brass GH PA9T Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1200
In-stock Item Pricing
Qty Unit Price
1+
$0.1800
50+
$0.1413
150+
$0.1248
1000+
$0.1041
2000+
$0.0949
5000+
$0.0893
Related Products
Welcome back, may I help you?