
* Images are for reference only
HDGC1254WR-S-4P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1254WR-S-4P
- JLCPCB Part #
- C5197187
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 125V 1A 1x4P 4 4P 6.5mm Auxiliary Solder Pin Beige Brass Gold PanelMate(MX 1.25) Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1386
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1385
In-stock Item Pricing
Qty Unit Price
1+
$0.1890
50+
$0.1484
150+
$0.1310
500+
$0.1094
2000+
$0.0949
4000+
$0.0891
Related Products
Welcome back, may I help you?