
* Images are for reference only
0.5K-2.0DK-50PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-2.0DK-50PWB
- JLCPCB Part #
- C5337071
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.96mm 50P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 931
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.4027
10+
$0.3544
30+
$0.3334
100+
$0.3077
500+
$0.2948
1000+
$0.2883
Related Products
Welcome back, may I help you?