
* Images are for reference only
HDGC1251WV-10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1251WV-10P
- JLCPCB Part #
- C5175202
- Package
- Plugin,P=1.25mm
- Description
- 1 1.25mm 10 10P 1A 1x10P Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0461
300+
$0.0400
1000+
$0.0340
5000+
$0.0303
10000+
$0.0286
Related Products
Welcome back, may I help you?