
* Images are for reference only
HDGCPH254-PZ02-02
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH254-PZ02-02
- JLCPCB Part #
- C20607066
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 2x2P 3A 4P 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 391
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 378
In-stock Item Pricing
Qty Unit Price
1+
$0.0315
200+
$0.0245
1000+
$0.0198
2000+
$0.0176
10000+
$0.0155
20000+
$0.0144
Related Products
Welcome back, may I help you?