
* Images are for reference only
HDGC1002WR-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WR-S-2P
- JLCPCB Part #
- C3041139
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.2mm 4.3mm 50V Brass LCP SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1766
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1766
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
100+
$0.0418
300+
$0.0363
2000+
$0.0301
4000+
$0.0269
10000+
$0.0253
Related Products
Welcome back, may I help you?