
* Images are for reference only
HDGC1002WRF-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WRF-S-2P
- JLCPCB Part #
- C5197060
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x2P 2 2.58mm 2P 3.5mm 4.3mm PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 258
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0355
100+
$0.0348
300+
$0.0342
1000+
$0.0337
Related Products
Welcome back, may I help you?