This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDGC0802WV-S-2P

Extended
Manufacturer
HDGC
MFR.Part #
HDGC0802WV-S-2P
JLCPCB Part #
C3008680
Package
SMD,P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1.75mm 1x2P 2 2.75mm 2P 3.78mm 30V 500mA Auxiliary Solder Pin Beige Surface Mount,Vertical SMD,P=0.8mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 147

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 145

In-stock Item Pricing

Qty Unit Price
1+ $0.2247
50+ $0.1778
150+ $0.1578
500+ $0.1325
2000+ $0.1215
4000+ $0.1147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons