
* Images are for reference only
HDGC0802WV-S-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0802WV-S-12P
- JLCPCB Part #
- C3008690
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.75mm 11.78mm 12 12P 1x12P 2.75mm 30V 500mA Auxiliary Solder Pin Beige Surface Mount,Vertical SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1608
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1606
In-stock Item Pricing
Qty Unit Price
1+
$0.3261
10+
$0.2859
30+
$0.2699
100+
$0.2474
500+
$0.2281
1000+
$0.2217
Related Products
Welcome back, may I help you?