
* Images are for reference only
HDGC0515-16CL-CN
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0515-16CL-CN
- JLCPCB Part #
- C51978966
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1.5mm 16P 300mA 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1546
50+
$0.1205
150+
$0.1059
500+
$0.0876
2500+
$0.0794
4000+
$0.0746
Related Products
Welcome back, may I help you?