
* Images are for reference only
2.0-A-8PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 2.0-A-8PWB
- JLCPCB Part #
- C2915596
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 100V 1A 1x8P 2mm 5.55mm 8 8.6mm 8P Auxiliary Solder Pin Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
70+
$0.1083
196+
$0.0944
700+
$0.0840
3024+
$0.0756
7056+
$0.0714
Related Products
Welcome back, may I help you?