This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAW200-06-HDGC2008

Extended
Manufacturer
HDGC
MFR.Part #
SMAW200-06-HDGC2008
JLCPCB Part #
C52989250
Package
Push-Pull,P=2mm
Description
-40℃~+85℃ 1 15mm 1x6P 250V 2A 2mm 5.18mm 6 6P 9.25mm Brass LCP Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 918

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 918

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
100+ $0.0546
300+ $0.0475
1000+ $0.0420
5000+ $0.0357
10000+ $0.0334

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons