
* Images are for reference only
1.0K-DHQX-12PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-DHQX-12PWB
- JLCPCB Part #
- C5292483
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 12P 1mm 2mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2881
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2879
In-stock Item Pricing
Qty Unit Price
1+
$0.1242
50+
$0.1089
150+
$0.1025
500+
$0.0943
2000+
$0.0864
4000+
$0.0842
Related Products
Welcome back, may I help you?