
* Images are for reference only
0.5K-DX-14PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-DX-14PWB
- JLCPCB Part #
- C48783674
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1917
200+
$0.0765
500+
$0.0739
1000+
$0.0726
Related Products
Welcome back, may I help you?