
* Images are for reference only
HDGC1508WVA-S-2X10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1508WVA-S-2X10P
- JLCPCB Part #
- C20417122
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1.5mm 1.5mm 10 1x10P 2 20P 250V 2A 6.42mm 7.74mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
50+
$0.1188
150+
$0.1049
1000+
$0.0875
2000+
$0.0798
5000+
$0.0751
Related Products
Welcome back, may I help you?