
* Images are for reference only
HDDB08NSB-P4
Extended
- Manufacturer
- HD SHOULDER
- MFR.Part #
- HDDB08NSB-P4
- JLCPCB Part #
- C468483
- Package
- 0806
- Description
- -20℃~+85℃ 3.5dB 35MHz 50dB、53dB 0806 SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.3498
50+
$0.2766
150+
$0.2454
500+
$0.2063
2500+
$0.1889
5000+
$0.1785
10000+
$0.1763
20000+
$0.1749
Related Products
Welcome back, may I help you?