
* Images are for reference only
HDFB07RSS-B5
Extended
- Manufacturer
- HD SHOULDER
- MFR.Part #
- HDFB07RSS-B5
- JLCPCB Part #
- C468494
- Package
- SMD,0.9x1.1mm
- Description
- -30℃~+85℃ 2.5dB 50Ω 70MHz SMD,0.9x1.1mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
50+
$0.0512
150+
$0.0506
500+
$0.0498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?