
* Images are for reference only
HCZZ0520-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0520-2
- JLCPCB Part #
- C7433767
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 10mm 1x2P 2 2.54mm 250V 2P 3A 6mm Beige Copper LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4189
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 3694
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
100+
$0.0319
300+
$0.0282
700+
$0.0255
4900+
$0.0232
9800+
$0.0221
Related Products
Welcome back, may I help you?