
* Images are for reference only
HCZZ0520-15
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0520-15
- JLCPCB Part #
- C7433780
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.6mm 15 15P 1x15P 2.5mm 250V 3A 42.5mm 6mm Beige Copper LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0804
150+
$0.0713
700+
$0.0643
2800+
$0.0588
4900+
$0.0561
Related Products
Welcome back, may I help you?