
* Images are for reference only
HC-MX1.25-7A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-MX1.25-7A
- JLCPCB Part #
- C52358694
- Package
- Plugin,P=1.25mm
- Description
- -30℃~+85℃ 1 1.25mm 10.65mm 125V 1A 1x7P 3.25mm 4.6mm 7 7P Beige Copper PA66 PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 657
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 657
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0261
1000+
$0.0221
2000+
$0.0196
10000+
$0.0176
20000+
$0.0164
Related Products
Welcome back, may I help you?