This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCZZ0323-6

Extended
Manufacturer
Hong Cheng
MFR.Part #
HCZZ0323-6
JLCPCB Part #
C7433562
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 100V 12mm 1A 1x6P 3.8mm 6 6.5mm 6P Beige Copper LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3288

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 3149

In-stock Item Pricing

Qty Unit Price
1+ $0.0395
100+ $0.0326
300+ $0.0292
1500+ $0.0266
4500+ $0.0245
10500+ $0.0234

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons