
* Images are for reference only
HCZZ0323-5
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0323-5
- JLCPCB Part #
- C7433561
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 100V 1A 1x5P 3.8mm 5 5P 6.5mm Beige Copper LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2447
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2427
In-stock Item Pricing
Qty Unit Price
1+
$0.0366
100+
$0.0303
300+
$0.0273
1500+
$0.0249
4500+
$0.0231
10500+
$0.0221
Related Products
Welcome back, may I help you?