
* Images are for reference only
HCZZ0323-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0323-2
- JLCPCB Part #
- C7433558
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P 3.8mm 6.5mm 6mm Beige Copper LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8251
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7916
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0179
600+
$0.0155
1500+
$0.0140
10500+
$0.0128
19500+
$0.0121
Related Products
Welcome back, may I help you?