This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCZZ0323-16

Extended
Manufacturer
Hong Cheng
MFR.Part #
HCZZ0323-16
JLCPCB Part #
C7433572
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 100V 16 16P 1A 1x16P 27mm 3.8mm 6.5mm Beige Copper LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 990

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 990

In-stock Item Pricing

Qty Unit Price
1+ $0.1054
50+ $0.0858
150+ $0.0761
1000+ $0.0687
2000+ $0.0629
5000+ $0.0598

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons