
* Images are for reference only
HCZZ0039-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0039-2
- JLCPCB Part #
- C7433438
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.76mm 4.3mm 50V Beige Copper LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18106
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 17987
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0203
600+
$0.0189
1500+
$0.0178
10500+
$0.0171
19500+
$0.0166
Related Products
Welcome back, may I help you?