
* Images are for reference only
HCZZ0015-16
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0015-16
- JLCPCB Part #
- C7433482
- Package
- SMD,p=1.25mm
- Description
- -25℃~+70℃ 1 1.25mm 125V 16 16P 1A 1x16P 25.1mm 4.3mm 4.6mm Beige Copper LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,p=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1223
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1223
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
50+
$0.0571
150+
$0.0505
1500+
$0.0456
3000+
$0.0418
4500+
$0.0398
Related Products
Welcome back, may I help you?