
* Images are for reference only
TC-1010F-5-260G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- TC-1010F-5-260G
- JLCPCB Part #
- C2845281
- Package
- Plugin,10x10mm
- Description
- -25℃~+85℃ 100,000 cycles 10mm 10mm 12V 2.6N 50mA 5mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1172
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1172
In-stock Item Pricing
Qty Unit Price
1+
$0.2243
50+
$0.1791
150+
$0.1596
500+
$0.1221
2500+
$0.1113
5000+
$0.1049
Related Products
Welcome back, may I help you?