
* Images are for reference only
PZ254-2-10-WS-2.5-G0-R
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-2-10-WS-2.5-G0-R
- JLCPCB Part #
- C47355655
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 2x10P 3A Brass Gold Pin Header Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$0.5108
10+
$0.4013
30+
$0.3545
100+
$0.2965
350+
$0.2691
1050+
$0.2546
Welcome back, may I help you?