
* Images are for reference only
PM254-2-06-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-2-06-3.0-C
- JLCPCB Part #
- C5159923
- Package
- Plugin,P=2.54mm
- Description
- 12P 2 2.54mm 2.54mm 2x6P 3A 3mm Brass Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.3555
50+
$0.2810
300+
$0.2402
600+
$0.2006
2400+
$0.1828
5100+
$0.1721
Related Products
Welcome back, may I help you?