
* Images are for reference only
PM254-1-16-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-16-Z-3.0-C
- JLCPCB Part #
- C5159943
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 16P 1x16P 2.54mm 3A 3mm Brass Round Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$0.2505
10+
$0.2441
30+
$0.2409
100+
$0.2360
500+
$0.2248
Related Products
Welcome back, may I help you?