
* Images are for reference only
PM200-2-05-S-6.35-G1-P-R
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-2-05-S-6.35-G1-P-R
- JLCPCB Part #
- C47355650
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2mm 2mm 2x5P 6.35mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.3483
50+
$0.2735
150+
$0.2414
400+
$0.2015
2400+
$0.1836
4800+
$0.1729
Welcome back, may I help you?