
* Images are for reference only
HC-ZH-15PLT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZH-15PLT
- JLCPCB Part #
- C5307773
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 15 15P 1A 1x15P 25.5mm 5.1mm 5.2mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 708
In-stock Item Pricing
Qty Unit Price
1+
$0.2005
50+
$0.1585
150+
$0.1406
1000+
$0.1132
2000+
$0.1031
5000+
$0.0972
Related Products
Welcome back, may I help you?