
* Images are for reference only
PM200-2-03-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-2-03-Z-3.0-C
- JLCPCB Part #
- C5159901
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2mm 2mm 2x3P 3A 6P Brass Round Hole Through Hole Tin Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3278
50+
$0.2592
150+
$0.2297
800+
$0.1848
2400+
$0.1685
4800+
$0.1587
Related Products
Welcome back, may I help you?