
* Images are for reference only
PM200-1-02-Z-4.3
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-02-Z-4.3
- JLCPCB Part #
- C3012128
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x2P 2P 2mm 4.3mm Brass Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0601
300+
$0.0524
1000+
$0.0447
5000+
$0.0400
10000+
$0.0378
Related Products
Welcome back, may I help you?