
* Images are for reference only
HC-501330-2ALT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-501330-2ALT-05
- JLCPCB Part #
- C20539135
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3mm 4mm 5.4mm 50V Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2257
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2257
In-stock Item Pricing
Qty Unit Price
1+
$0.2128
50+
$0.1870
150+
$0.1760
1000+
$0.1524
2000+
$0.1463
5000+
$0.1426
Related Products